
Highlights & Details
Garden wall lamp VT-1193
- Power= 0.5 W
- Total luminous flux= 95 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- LiIon 3.7 V; 2200 mAh
- Product type
Solar outdoor wall light ( + motion detector)
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
0.5 W
0.5 W
3000 K
- Colour
Warm white
95 lm
- Total luminous flux
95 lm
- PIR detection angle (horizontal)
50°
- Vertical detection angle
50°
- Light features
Incl. motion detector
- Factory colour
Aluminium grey
- Material
Aluminium
IP54
- Protection class
IP54
- Weight
1.44 kg
- Dim
(Ø x H) 126 mm x 252 mm
n.rel.
- Type
Rectangular
- Width
83 mm
- Height
252 mm
- Length
126 mm
- Depth
126 mm
- (Ø)
126 mm
No
- Light bulb included
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3033268 V-TAC 23033 VT-1193-G Solar outdoor wall light ( + motion detector) LED (monochrome) LED 0.5 W Aluminium grey
Warranty Terms
Warranty Terms 3033268 V-TAC 23033 VT-1193-G Solar outdoor wall light ( + motion detector) LED (monochrome) LED 0.5 W Aluminium grey
Description
Features
- Battery charging time approx. 13 h
- Service life approx. 18 - 20 hrs
- This text is machine translated.
Scope of delivery
- Garden wall lamp VT-1193
- User manual.




