
V-TAC 232166 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white

Number
Highlights & Details
VT-4455 50W FLOODLIGHT CREE CHIP 4000K BLACK BODY GRAY GLASS 135LM/W 6YRS WTY IP65
- Power= 50 W
- Total luminous flux= 6750 lm
- Colour temperature= 4000 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
50 W
50 W
- Energy consumption
50 kWh/1000h
4000 K
- Colour
Daylight white
6750 lm
- Total luminous flux
6750 lm
- Radiation angle
115°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
0.59
- Dim
(Ø x H) 185 mm x 174 mm
- Feed length
15 cm
D (A - G)
- Type
Rectangular
- Colour rendering index
>70
- Light bulb included
Yes
- Width
39 mm
- Height
174 mm
- Length
190 mm
- Depth
185 mm
- (Ø)
185 mm
Documents & Downloads
Datasheet
Datasheet 3477089 V-TAC 232166 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 3477089 V-TAC 232166 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
Description
Features
- New series of LED floodlights with high quality SMD CREE chip. Product with high light yield of 135 lm/W. Robust and durable aluminum construction - corrosion-resistant. Protection class IP65 for outdoor use. Suitable for building facades, sports areas, industrial and commercial areas, building fences, parking areas, etc.
- This text is machine translated.
Scope of delivery
- Product, operating instructions










