
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED outdoor floodlight
230 V
1
LED (monochrome)
LED
50 W
50 W
50 kWh/1000h
6500 K
White
6750 lm
6750 lm
115°
IP65
Black
Aluminium
0.59
(Ø x H) 185 mm x 174 mm
15 cm
D (A - G)
Hexagonal
>70
Yes
39 mm
174 mm
190 mm
185 mm
185 mm
Datasheet 3477090 V-TAC 232176 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): White
User & Safety Instructions 3477090 V-TAC 232176 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): White