
V-TAC 233926 VT-12017 LED wet room diffusor LED (monochrome) EEC: E (A - G) 18 W White

Number
Highlights & Details
LED battery fittings VT-12017 with SMD-CREE chip
- Power= 18 W
- Total luminous flux= 2160 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Life: 50,000 h
- On/off switching cycles >25000
- LED chip type SMD-CREE chip
- pf >0.7
- Series CREE
- Instant start 100% in <1 seconds
- Lumens per watt: 120
- Beam angle: 120°
- Connectable: Up to 20 lights
- Dim
(L x W x H) 600 x 68 x 59 mm
- Operating voltage
240 V AC
- Product type
LED wet room diffusor
- Width
68 mm
- Bulb type
LED (monochrome)
- Height
59 mm
- Length
600 mm
- Rating per bulb
18 W
18 W
- Energy consumption
18 kWh/1000h
IP65
IK05
- Factory colour
White
- Material
PC
- Weight
0.54 kg
E (A - G)
- Colour rendering index
80
- Colour
White
6500 K
- Colour temperature range
6500 K
- Total luminous flux
2160 lm
- Radiation angle
120°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3781476 V-TAC 233926 VT-12017 LED wet room diffusor LED (monochrome) EEC: E (A - G) 18 W White
User & Safety Instructions
User & Safety Instructions 3781476 V-TAC 233926 VT-12017 LED wet room diffusor LED (monochrome) EEC: E (A - G) 18 W White
User & Safety Instructions 3781476 V-TAC 233926 VT-12017 LED wet room diffusor LED (monochrome) EEC: E (A - G) 18 W White
Description
Opened at the side for quick connection for easy cabling
This SMD CREE chip's high-performance technology makes it more reliable and durable
Strong and stable PC body
Complete protection against water, dust and corrosion – IP65 certified
Ballast or starter not required, DC
Suitable for parking lots, storehouses, garages, storage docks, workshops etc.
This text is machine translated.






