
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(Ø x H) 400 mm x 70 mm
Circular
230 V
1
LED ceiling light
490 mm
LED module
70 mm
LED
490 mm
60 W
490 mm
60 W
400 mm
60 kWh/1000h
Dimmable
IP20
White
Plastic
2.03 kg
F (A - G)
>80
Warm white to cool white
Yes
4000 K
4000 K
6000 lm
6000 lm
User & Safety Instructions 3361469 V-TAC 23595 VT-8569 LED ceiling light LED module LED EEC: F (A - G) 60 W White