
V-TAC 23747 LED (monochrome) EEC E (A - G) E-27 Pear shape 20 W = 150 W Warm white (Ø x L) 80 mm x 155 mm 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
5
6% = € 0.19
€ 2.74
10
9% = € 0.27
€ 2.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
V-TAC 23747 LED (monochrome) E-27 20 W = 150 W Warm white Pear shape
- Power= 20 W
- Total luminous flux= 2452 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
20 W
2452 lm
150 W
- Factory colour
White
- Radiation angle
200°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
3000 K
- Colour temperature range
3000 - 3000 K
20000 h
- Circuits
15000
- Operating voltage
220 V
- Length
155 mm
- (Ø)
80 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
20 kWh/1000h
- Dim
(Ø x L) 80 mm x 155 mm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.09 kg
- Bulb shape
A80
- Power range
20 W - 39.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
2452 lm
- Material
Thermoplastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451458 V-TAC 23747 LED (monochrome) EEC E (A - G) E-27 Pear shape 20 W = 150 W Warm white (Ø x L) 80 mm x 155 mm 1 pc(s)
Description
LED BULBS MADE OF PLASTIC
A decorative and efficient lamp series for complicated lighting fixtures in wall lamps, chandeliers and table lamps. This new generation of LED plastic lamps is suitable for Ideal for general lighting in homes, commercial and industrial areas.
This text is machine translated.
A decorative and efficient lamp series for complicated lighting fixtures in wall lamps, chandeliers and table lamps. This new generation of LED plastic lamps is suitable for Ideal for general lighting in homes, commercial and industrial areas.
This text is machine translated.
Features
- • Modern LED SMD technology for increased reliability and durability
- • Replaces the old 150-watt halogen lamp
- • The service life is 20,000 hours, a longer life than with standard halogen lamps
- • Designed for E27 standard sockets
- • Suitable for home lighting, commercial lighting, decorative living rooms, lounges, etc.













