
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED (monochrome)
E-27
12.8 W
930 lm
105 W
White
40°
Par 38
Warm white
100 W -
not dimmable
3000 K
3000 - 3000 K
No
20000 h
>20000
0.01 s
230 V
121 mm
121 mm
1 pc(s)
F (A - G)
13 kWh/1000h
(Ø x L) 121 mm x 121 mm
not cloud-enabled
830
80 Ra
0.19 kg
PAR38
10 W - 19.9 W
3000 K
3000 K
930 lm
Plastic
45 °C
-20 °C
User & Safety Instructions 3588529 V-TAC 23890 LED (monochrome) EEC F (A - G) E-27 Par 38 12.8 W = 105 W Warm white (Ø x L) 121 mm x 121 mm not dimmable 1