
V-TAC 23891 LED (monochrome) EEC F (A - G) E-27 Par 38 12.8 W = 105 W Neutral white (Ø x H) 121 mm x 130 mm not dimmable
Number
Highlights & Details
V-TAC 23891 LED (monochrome) E-27 12.8 W = 105 W Neutral white Par 38
- Power= 12.8 W
- Total luminous flux= 930 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
12.8 W
930 lm
105 W
- Factory colour
White
- Radiation angle
40°
Par 38
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
not dimmable
4000 K
- Colour temperature range
4000 - 4000 K
No
20000 h
- Circuits
20000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
220 V
- Length
130 mm
- (Ø)
121 mm
- Content
1 pc(s)
- Height
130 mm
F (A - G)
- Energy consumption
13 kWh/1000h
- Dim
(Ø x H) 121 mm x 130 mm
not cloud-enabled
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.19 kg
- Bulb shape
PAR38
- Power range
10 W - 19.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
930 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588530 V-TAC 23891 LED (monochrome) EEC F (A - G) E-27 Par 38 12.8 W = 105 W Neutral white (Ø x H) 121 mm x 130 mm not dimmable







