
V-TAC 23894 LED (monochrome) EEC F (A - G) E14 Standard shape 4.8 W = 40 W Warm white (Ø x H) 50 mm x 85 mm not dimmable
Number
Highlights & Details
V-TAC 23894 LED (monochrome) E14 4.8 W = 40 W Warm white Standard shape
- Power= 4.8 W
- Total luminous flux= 470 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.8 W
470 lm
40 W
- Factory colour
White
- Radiation angle
120°
Standard shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
not dimmable
3000 K
- Colour temperature range
3000 - 3000 K
No
20000 h
- Circuits
20000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
220 V
- Length
50 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
85 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 50 mm x 85 mm
not cloud-enabled
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.03 kg
- Bulb shape
R50
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
470 lm
- Material
Thermoplastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588494 V-TAC 23894 LED (monochrome) EEC F (A - G) E14 Standard shape 4.8 W = 40 W Warm white (Ø x H) 50 mm x 85 mm not dimmable
Description
This text is machine translated.









