
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED (monochrome)
E-27
8.5 W
806 lm
60 W
White
120°
Standard shape
Warm white
60 W - 74.9 W
not dimmable
3000 K
3000 - 3000 K
No
20000 h
20000
0.01 s
230 V
63 mm
63 mm
1 pc(s)
100 mm
F (A - G)
(Ø x H) 63 mm x 100 mm
not cloud-enabled
830
80 Ra
0.05 kg
R63
7.5 W - 9.9 W
3000 K
3000 K
806 lm
Plastic
45 °C
-20 °C
User & Safety Instructions 3588510 V-TAC 23897 LED (monochrome) EEC F (A - G) E-27 Standard shape 8.5 W = 60 W Warm white (Ø x H) 63 mm x 100 mm not dimmab