
V-TAC 239986 Bedside light LED (monochrome) LED 2 W Warm white EEC: G (A - G) White
EAN:
Part number:
Item no:

1/9
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Technical specifications
- Product type
Bedside light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
2 W
2 W
- Energy consumption
2 kWh/1000h
3000 K
- Colour
Warm white
76 lm
- Total luminous flux
76 lm
- Radiation angle
25°
- Factory colour
White
- Material
Polycarbonate (PC)
Aluminium
- Weight
0.24
- Dim
(Ø x H) 65 mm x 155 mm
- Wireless charging
No
G (A - G)
- Type
Hexagonal
- Light bulb included
Yes
- Width
65 mm
- Height
155 mm
- Length
70 mm
- Depth
65 mm
- (Ø)
65 mm
IP20
- Colour rendering index
80
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
Documents & Downloads
Datasheet
Datasheet 3477094 V-TAC 239986 Bedside light LED (monochrome) LED 2 W Warm white EEC: G (A - G) White
User & Safety Instructions
User & Safety Instructions 3477094 V-TAC 239986 Bedside light LED (monochrome) LED 2 W Warm white EEC: G (A - G) White
Description
Features
- New product line of bedside wall lamps with SMD CREE chip technology for better reliability. Perfect choice for the interior lighting with fabulous aesthetics and charisma. Efficient LED driver and integrated heatsinks for longer life. Installation mounting with a cut size of 142.57 mm. Elegant white color finish. Applications – Suitable for bedrooms, exhibition rooms and boutiques, etc.
- This text is machine translated.
Scope of delivery
- Product, operating instructions














