
V-TAC 240006 Bedside light LED (monochrome) LED 2 W Warm white EEC: G (A - G) White

Number
Technical specifications
- Product type
Bedside light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
2 W
2 W
- Energy consumption
2 kWh/1000h
3000 K
- Colour
Warm white
60 lm
- Total luminous flux
60 lm
- Radiation angle
162°
- Factory colour
White
- Material
Polycarbonate (PC)
Aluminium
- Weight
0.58
- Dim
(Ø x H) 250 mm x 245 mm
- Wireless charging
No
G (A - G)
- Type
Hexagonal
- Light bulb included
Yes
- Width
125 mm
- Height
245 mm
- Length
165 mm
- Depth
250 mm
- (Ø)
250 mm
IP20
- Colour rendering index
80
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3477096 V-TAC 240006 Bedside light LED (monochrome) LED 2 W Warm white EEC: G (A - G) White
User & Safety Instructions
User & Safety Instructions 3477096 V-TAC 240006 Bedside light LED (monochrome) LED 2 W Warm white EEC: G (A - G) White
Description
Features
- New product line of bedside wall lamps with SMD CREE chip technology for better reliability. Perfect choice for interior lighting with fabulous aesthetics and charisma. Fast USB/PD (max. 20 W). USB output DC: 5 V, 3 A/9 V, 2 A/12 V, 1.5 A and PD output DC: 5 V, 3 A/9 V, 2.25 A/12 V, 1.5 A. Elegant white color finish. Applications – suitable for bedrooms, exhibition rooms and boutiques, etc.
- This text is machine translated.
Scope of delivery
- Product, operating instructions















