
V-TAC 240026 Bedside light LED (monochrome) LED 8 W Warm white EEC: F (A - G) White
EAN:
Part number:
Item no:

1/11
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 0.91
€ 22.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
Technical specifications
- Product type
Bedside light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
8 W
8 W
- Energy consumption
8 kWh/1000h
3000 K
- Colour
Warm white
830 lm
- Total luminous flux
830 lm
- Radiation angle
40°
- Factory colour
White
- Material
Polycarbonate (PC)
Aluminium
- Weight
0.4
- Dim
(Ø x H) 132 mm x 140 mm
- Wireless charging
No
F (A - G)
- Type
Square
- Light bulb included
Yes
- Width
85 mm
- Height
140 mm
- Length
135 mm
- Depth
132 mm
- (Ø)
132 mm
IP20
- Colour rendering index
80
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
Documents & Downloads
Datasheet
Datasheet 3477081 V-TAC 240026 Bedside light LED (monochrome) LED 8 W Warm white EEC: F (A - G) White
User & Safety Instructions
User & Safety Instructions 3477081 V-TAC 240026 Bedside light LED (monochrome) LED 8 W Warm white EEC: F (A - G) White
Description
Features
- New series of bedside wall lamps with SMD CREE chip technology for better reliability. Fast USB/PD (max. 20 W). 350 ° rotatable and 90 ° horizontally adjustable Strong and stable housing made from aluminum and PC. USB output DC: 5 V, 3 A/9 V, 2 A/12 V, 1.5 A and PD output DC: 5 V, 3 A/9 V, 2.25 A/12 V, 1.5 A. 2-in-1 lamp for reading and wall light for background lighting. With 2 independent switches for controlling backlighting and spotlights. Applications – suitable for bedrooms, exhibition rooms and boutiques, etc.
- This text is machine translated.
Scope of delivery
- Product, operating instructions
















