
V-TAC 76161 VT-8618W-RD-N LED outdoor wall light LED (monochrome) LED EEC: F (A - G) 18 W White
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Highlights & Details
VT-8618 18W LED DOME LIGHT COLOR CODE:4000K
- Power= 18 W
- Total luminous flux= 1830 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(Ø x H) 63 mm x 63 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED outdoor wall light
- Width
250 mm
- Bulb type
LED (monochrome)
- Height
63 mm
LED
- Length
250 mm
- Rating per bulb
18 W
- Depth
250 mm
18 W
- (Ø)
63 mm
- Energy consumption
18 kWh/1000h
- Light features
Incl. sensor
- Protection class
IP44
IP44
- Factory colour
White
- Material
Plastic
- Weight
560 g
F (A - G)
- Colour rendering index
>80
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
1830 lm
1830 lm
- Circuits
15000
20000 h
No
- Colour rendering index
80 Ra
- Max. temperature
45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219229 V-TAC 76161 VT-8618W-RD-N LED outdoor wall light LED (monochrome) LED EEC: F (A - G) 18 W White















