
Highlights & Details
- Power= 1.5 W
- Total luminous flux= 220 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
Solar wall light (+ motion detector)
- No. of bulbs
14
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.5 W
1.5 W
4000 K
- Colour
Natural white
220 lm
- Total luminous flux
220 lm
- PIR detection angle (horizontal)
120°
- Coverage max. (width)
6 m
- Light duration (max.)
24 h
- Light features
Incl. motion detector
- Factory colour
Black
- Material
Acrylonitrile butadiene styrene
PC
IP65
- Protection class
IP67
- Weight
0.266 kg
- Dim
(L x W x H) 96 x 144.5 x 79 mm
n.rel.
- Width
144.5 mm
- Height
79 mm
- Length
96 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3620285 V-TAC 8277 VT-767-2 Solar wall light (+ motion detector) LED (monochrome) Built-in LED 1.5 W Black
















