
V-TAC LED tube EEC: G (A - G) G13 Tube shape T8 CB, LLB 10 W = 18 W White (Ø x H) 27.9 mm x 600 mm 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
5
6% = € 0.24
€ 3.95
10
8% = € 0.34
€ 3.85
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
14-day return policy included
LED tube G13 10 W = 18 W White EEC: G (A - G) T8 CB, LLB
Highlights & Details
- Power= 10 W
- Total luminous flux= 850 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED tube
Tube shape
G13
10 W
- Power range
10 W - 19.9 W
850 lm
18 W
- Version
matte
- Colour
White
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
- Operated via
CB
LLB
- Total luminous flux
850 lm
4000 K
- Colour temperature range
4000 - 4000 K
- Radiation angle
160°
No
30000 h
- Circuits
15000
- Ignition time
0.01 s
- Operating voltage
230 V
- Length
600 mm
- (Ø)
27.9 mm
- Content
1 pc(s)
G (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x H) 27.9 mm x 600 mm
- No. of bulbs
1
- Durability rating
30000 h
- Power rating
10 W
- Rated luminous flux
850 lm
- Weight
0.12 kg
- Bulb shape
T8
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Type
T8
- Factory colour
Ecru white
- Height
600 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272575 V-TAC LED tube EEC: G (A - G) G13 Tube shape T8 CB, LLB 10 W = 18 W White (Ø x H) 27.9 mm x 600 mm 1 pc(s)
Description
Scope of delivery
- LED tube VT-6072
- User manual.





















