1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED tube
Tube shape
G13
16.5 W
10 W - 19.9 W
1850 lm
36 W
Warm white
25 W - 39.9 W
1850 lm
3000 K
3000 - 3000 K
No
25000 h
15000
230 V
1200 mm
28 mm
1 pc(s)
E (A - G)
16.5 kWh/1000h
(Ø x H) 28 mm x 1200 mm
1
830
80 Ra
160 g
T8
3000 K
3000 K
Plastic
IP20
45 °C
-20 °C
T8
White
1200 mm
LED (monochrome)
Yes
160°
IP20
yes
User & Safety Instructions 3219262 V-TAC LED tube EEC: E (A - G) G13 Tube shape T8 16.5 W = 36 W Warm white (Ø x H) 28 mm x 1200 mm 1 pc(s)