
V-TAC LED tube EEC: E (A - G) LED 48 W Natural white (Ø x H) 1500 mm x 58 mm 1 pc(s)

Number
Highlights & Details
LED tube LED 48 W Natural white EEC: E (A - G) SMD LED
- Power= 48 W
- Total luminous flux= 6430 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED tube
LED
48 W
- Power range
40 W - 49.9 W
6480 lm
- Colour
Natural white
- Total luminous flux
6430 lm
4000 K
- Colour temperature range
4000 - 4000 K
No
50.000 h
- Circuits
25000
- Operating voltage
230 V
- Length
1500 mm
- (Ø)
1500 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
36 kWh/1000h
- Dim
(Ø x H) 1500 mm x 58 mm
- No. of bulbs
1
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
1.08 kg
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material
PC
IK05
- Max. temperature
+40 °C
- Min. temperature
-0 °C
- Factory colour
White
- Colour rendering index
>80
- Depth
1500 mm
- Height
58 mm
- Width
66 mm
- Bulb type
SMD LED
- Type
Hexagonal
- Light bulb included
Yes
- Rating per bulb
48 W
- Radiation angle
120°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3477097 V-TAC LED tube EEC: E (A - G) LED 48 W Natural white (Ø x H) 1500 mm x 58 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3477097 V-TAC LED tube EEC: E (A - G) LED 48 W Natural white (Ø x H) 1500 mm x 58 mm 1 pc(s)
Description
Features
- Fitted with highly efficient SMD-CREE-chip technology, which makes it more reliable and durable. Powerful LED light source with high lumen efficiency of 130 LM/W. Up to 6 units can be combined. Complete protection against water, dust and corrosion – protection class IP65. Designed for maximum efficiency and minimum blending. Excellent heat dissipation. Suitable for parking lots, warehouses, garages, storage docks, workshops etc.
- This text is machine translated.
Scope of delivery
- Product, operating instructions











