1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED tube
Tube shape
G13
18 W
10 W - 19.9 W
1850 lm
Cool white
1850 lm
6400 K
6500 - 6500 K
160°
No
25000 h
15000
0.01 s
230 V
1200 mm
28 mm
1 pc(s)
F (A - G)
18 kWh/1000h
(Ø x H) 28 mm x 1200 mm
1
864
80 Ra
0.164 kg
T8
not dimmable
6500 K
6500 K
Plastic
IP20
T8
White
28 mm
1200 mm
28 mm
not cloud-enabled
yes
User & Safety Instructions 2998207 V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 18 W Cool white (Ø x H) 28 mm x 1200 mm not dimmable 1 pc(s)