
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED tube
Tube shape
G13
18 W
10 W - 19.9 W
1850 lm
Neutral white
1850 lm
4000 K
4000 - 4000 K
No
25000 h
15000
0.01 s
230 V
1200 mm
28 mm
1 pc(s)
F (A - G)
(Ø x H) 28 mm x 1200 mm
840
80 Ra
160 g
T8
not dimmable
4000 K
4000 K
Plastic
45 °C
-20 °C
T8
White
1200 mm
LED (monochrome)
Yes
160°
IP20
not cloud-enabled
User & Safety Instructions 3219256 V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 18 W Neutral white (Ø x H) 28 mm x 1200 mm not dimmable 1 pc(s)