
V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 20 W = 58 W Daylight white (Ø x L) 1500 mm x 29 mm not dimmable 1 pc(s)

Number
Highlights & Details
LED tube G13 20 W = 58 W Daylight white EEC: F (A - G) T8
- Power= 20 W
- Total luminous flux= 2100 lm
- Colour temperature= 4000 K
- Daylight white
Technical specifications
- Product type
LED tube
Tube shape
G13
20 W
- Power range
20 W - 39.9 W
2100 lm
58 W
- Colour
Daylight white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Total luminous flux
2100 lm
4000 K
- Colour temperature range
4000 - 4000 K
No
25.000 h
- Circuits
>15000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
230 V
- Length
29 mm
- (Ø)
1500 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
20 kWh/1000h
- Dim
(Ø x L) 1500 mm x 29 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.21
- Bulb shape
T8
- Light bulb features
not dimmable
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material
Plastic
IP20
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Type
T8
- Factory colour
Ecru white
not cloud-enabled
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3477093 V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 20 W = 58 W Daylight white (Ø x L) 1500 mm x 29 mm not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3477093 V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 20 W = 58 W Daylight white (Ø x L) 1500 mm x 29 mm not dimmable 1 pc(s)
Description
Features
- New series of LED tubes with high quality SMD CREE chip. Nano plastic tubes provide better light transmission. Higher durability and durability as compared to PC and glass. Low-cost, safe retrofitting of T8 tubes. Excellent thermal conductivity – integrated IC driver with constant current. Large angle of light scattering effectively blinding. Suitable for lighting homes and businesses, offices, supermarkets, shops, hotels and much more.
- This text is machine translated.
Scope of delivery
- Product, operating instructions





