1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED tube
Tube shape
G13
20 W
20 W - 39.9 W
2100 lm
Cool white
2100 lm
6500 K
6500 - 6500 K
160°
No
25000 h
15000
230 V
1500 mm
28 mm
1 pc(s)
F (A - G)
20 kWh/1000h
(Ø x H) 28 mm x 1500 mm
1
865
80 Ra
0.21 kg
T8
6500 K
6500 K
Plastic
IP20
45 °C
-20 °C
T8
White
28 mm
1500 mm
28 mm
yes
User & Safety Instructions 2998197 V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 20 W Cool white (Ø x H) 28 mm x 1500 mm 1 pc(s)