
V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 9 W Warm white (Ø x L) 28 mm x 600 mm 1 pc(s)

Number
Highlights & Details
LED tube G13 9 W Warm white EEC: F (A - G) T8
- Power= 9 W
- Total luminous flux= 850 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- LED chip type SMD-CREE chip
- Power saving 80 Energy
- pf >0.5
- Series CREE
- Colour: White
- Product type
LED tube
Tube shape
G13
9 W
- Power range
7.5 W - 9.9 W
850 lm
- Colour
Warm white
- Total luminous flux
850 lm
3000 K
- Colour temperature range
3000 - 3000 K
- Radiation angle
160°
No
25000 h
- Circuits
15000
- Operating voltage
240 V AC
- Length
600 mm
- (Ø)
28 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x L) 28 mm x 600 mm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.1 kg
- Bulb shape
T8
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Plastic
IP20
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Type
T8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3781467 V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 9 W Warm white (Ø x L) 28 mm x 600 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3781467 V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 9 W Warm white (Ø x L) 28 mm x 600 mm 1 pc(s)
User & Safety Instructions 3781467 V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 9 W Warm white (Ø x L) 28 mm x 600 mm 1 pc(s)
Description
rotates 180'°
Nanoplastic tubes offer a better light transmission
Higher endurance and durability compared to PC and glass. Cost-efficient, safe retrofitting of T8 tubes. Super thermal conductivity – constant current integrated IC driver. The wide angle of light effectively disperses aperture. Suitable for living and business lighting, offices, supermarkets, shops, hotels and many more.
This text is machine translated.






