

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plinth lighting
Rod
230 V
1
LED (monochrome)
551 mm
LED
27 mm
7 W
551 mm
30 mm
7 W
7 kWh/1000h
3000 K
Warm white
700 lm
700 lm
Incl. ballast
160°
IP20
IP20
Ecru white
Plastic
0.148 kg
(Ø x H) 551 mm x 30 mm
F (A - G)
Yes
551 mm
>15000
80
3000 K
3000 K
25000 h
No
T5
80 Ra
45 °C
-20 °C
yes
User & Safety Instructions 2798571 V-TAC VT-065-N Plinth lighting LED (monochrome) LED 7 W EEC: F (A - G) Warm white Ecru white