
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solar outdoor wall light
3.7 V
1
LED (monochrome)
LED
5.5 W
5.5 W
3000 K
Warm white
220 lm
220 lm
110°
100°
7 m
Incl. motion detector
110°
IP44
Black
Aluminium
980 g
(Ø x H) 224 mm x 155 mm
n.rel.
Square
Yes
224 mm
155 mm
224 mm
224 mm
224 mm
No
8 h
User & Safety Instructions 3033270 V-TAC VT-1147 10402 Solar outdoor wall light 5.5 W Colours (LEDs): Warm white