
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
3.2 V
1
LED (monochrome)
LED
15 W
15 W
4000 K
Neutral white
1200 lm
1200 lm
Incl. ballast
120°
IP65
IP65
White
Aluminium
2120 g
(Ø x H) 235 mm x 55 mm
300 cm
n.rel.
Square
80
Yes
235 mm
55 mm
180 mm
235 mm
235 mm
4000 K
4000 K
12 h
yes
User & Safety Instructions 3033256 V-TAC VT-120W 7844 LED floodlight, Solar panel 15 W Colours (LEDs): Neutral white