
V-TAC VT-125 LED plinth lighting LED (monochrome) T5 16 W EEC: F (A - G) Natural white White
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
5% = € 0.55
€ 10.37
5
7% = € 0.76
€ 10.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
VT-125 16W T5 LED BATT. CREE CHIP 4000K
- Power= 16 W
- Total luminous flux= 1600 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED plinth lighting
- Type
Tube
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Length
1151 mm
T5
- Width
27 mm
- Rating per bulb
16 W
- Height
30 mm
16 W
- Energy consumption
16 kWh/1000h
4000 K
- Colour
Natural white
1600 lm
- Total luminous flux
1600 lm
- Light features
Incl. ballast
- Radiation angle
160°
- Protection class
IP20
- Factory colour
White
- Material
Plastic
- Weight
0.24 kg
- Dim
(L x W x H) 1151 x 27 x 30 mm
F (A - G)
- Light bulb included
Yes
- Circuits
>20000
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
30000 h
No
- Bulb shape
T5
- Colour rendering index
80 Ra
- Max. temperature
45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744275 V-TAC VT-125 LED plinth lighting LED (monochrome) T5 16 W EEC: F (A - G) Natural white White
Description
VT-125 16W T5 LED BATT. CREE CHIP 4000K
This text is machine translated.
This text is machine translated.
Features
- We present the integrated T5-lamps with on/off-switch. Thanks to the series circuit function, you can connect up to 100 watts in series. Fitted with a highly efficient SMD-CREE chip, which enables up to 85% energy saving. Switching cycles >15,000. Suitable for private and commercial use.
Scope of delivery
- Product, operating instructions


















