1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 116 x 35 x 24 mm
Grey
12 V DC
12 V DC
3 A
3 A
240 V
IP20
not dimmable
IP20
Punchdown block
36 W
1 x
3 A
264 V AC
176 V AC
0.1 kg
36 W (max)
35 mm
24 mm
116 mm
55 °C
-35 °C
No
Metal
220 V
12 V
yes
User & Safety Instructions 3781499 V-TAC VT-13036-S LED transformer Constant voltage 36 W 3 A 12 V DC not dimmable 1 pc(s)