
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
3.2 V
1
LED (monochrome)
LED
0.5 W
20 W
6400 K
Cool white
1800 lm
1800 lm
Incl. ballast
120°
IP65
IP65
White
Aluminium
2.84 kg
(Ø x H) 290 mm x 55 mm
n.rel.
Circular
80
Yes
235 mm
55 mm
290 mm
290 mm
290 mm
incl. rechargeable batteries
6400 K
6400 K
yes
User & Safety Instructions 2998246 V-TAC VT-180W-W 7845 LED floodlight, Solar panel 20 W Colours (LEDs): Cool white