1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 119 x 52 x 32 mm
Black
12 V DC
12 V DC
2.5 A
2.5 A
240 V
IP44
not dimmable
IP44
Euro plug
30 W
1 x
2.5 A
264 V AC
100 V AC
0.284 kg
30 W (max)
52 mm
32 mm
119 mm
55 °C
-35 °C
2.4 m
No
Plastic
220 V
12 V
User & Safety Instructions 3781529 V-TAC VT-23031 LED transformer Constant voltage 30 W 2.5 A 12 V DC not dimmable 1 pc(s)