
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
3.2 V
1
LED (monochrome)
LED
30 W
30 W
6400 K
Cool white
2600 lm
2600 lm
Incl. ballast
120°
IP65
IP65
White
Aluminium
4.25 kg
(Ø x H) 365 mm x 55 mm
300 cm
n.rel.
Circular
80
Yes
260 mm
55 mm
365 mm
365 mm
365 mm
incl. rechargeable batteries
6400 K
6400 K
12 h
yes
User & Safety Instructions 2998240 V-TAC VT-240W-W 7847 LED floodlight, Solar panel 30 W Colours (LEDs): Cool white