

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
3.2 V
1
LED (monochrome)
LED
12 W
12 W
6000 K
Cool white
550 lm
550 lm
Incl. ballast
120°
IP65
IP65
Black
Aluminium
1.867 kg
(Ø x H) 205 mm x 170 mm
5 m
n.rel.
Rectangular
70
Yes
205 mm
170 mm
205 mm
50 mm
205 mm
6400 K
6400 K
8 h
yes
User & Safety Instructions 2272500 V-TAC VT-25W 6000K 94006 LED outdoor wall light 12 W Colours (LEDs): Cool white