
V-TAC VT-2835 2125986 LED strip EEC: E (A - G) + solder lugs 24 V 10 m Cool white Tape on Full reel 10 m
EAN:
Part number:
Item no:

1/7
Packaging type
Tape on Full reel
Product type
LED strip
Connectors (LED strips)
+ solder lugs
LED strip features
Flexible
Colour
Cool white
Number
Tape on Full reel
Set(s) (Content: )
Set(s) (Content: )
Total (1 m = € 3.78)
€ 37.81
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape on Full reel
- Product type
LED strip
- Connectors (LED strips)
+ solder lugs
- LED strip features
Flexible
- Factory colour
White
- Colour
Cool white
- Min. colour temperature
6500 K
- Colour temperature type
6500 K
- Use
Inside
- Colour temperature (max.)
6500 K
12 W/m
- Colour rendering index
90 Ra
- Radiation angle
120°
- Luminous flux (Φ) per unit
1440 mlm
- Operating voltage
24 V
- Dim
(L x W x H) 10 m x 8 mm x 8 mm
- LEDs
168
- LED number per unit
168
- Width
8 mm
- Height
8 mm
- Length
10 m
IP20
- Min. temperature
-20 °C
- Max. temperature
45 °C
E (A - G)
- Energy consumption
12 kWh/1000h
Yes
- Colour rendering index
90
- Weight
0.03 kg
1440 mlm
- Material
Polycarbonate (PC)
- Protection class
IP20
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744239 V-TAC VT-2835 2125986 LED strip EEC: E (A - G) + solder lugs 24 V 10 m Cool white Tape on Full reel 10 m
Description
VT-2835 168 12W/M LED STRIP LIGHT CREE CHIP 6500K IP20 24V 8MM DOUBLE PCB (10M/ROLL)(PRICE/M)
This text is machine translated.
This text is machine translated.
Features
- Stable SMD 2835-CREE chip technology for higher reliability and longer life. Flexible low-voltage LED tape available for DC 24 V. 10 m roll. Flexible installation: The belt can be cut and re-connected as needed. Suitable for lighting of edges, borders, cabinets, bars and areas with limited space.
Scope of delivery
- Product, operating instructions

















