
V-TAC VT-2835 2126226 LED strip EEC: F (A - G) open cable ends 24 V 10 m Warm white Tape on Full reel 10 m
EAN:
Part number:
Item no:

1/7
Packaging type
Tape on Full reel
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Self-adhesive
Colour
Warm white
Number
Tape on Full reel
Set(s) (Content: )
Set(s) (Content: )
Total (1 m = € 3.70)
€ 36.97
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape on Full reel
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Self-adhesive
- Factory colour
White
- Colour
Warm white
- Min. colour temperature
3000 K
- Colour temperature type
3000 K
- Use
Inside
- Colour temperature (max.)
3000 K
10 W/m
- Colour rendering index
90 Ra
- Radiation angle
120°
- Luminous flux (Φ) per unit
950 mlm
- Operating voltage
24 V
- Connection
Open cable ends
- Operating current
0.42 A
- Dim
(L x W) 10 m x 8 mm
- LEDs
120 x
- LED number per unit
120
- Width
8 mm
- Length
10 m
- Unit length
10 mm
IP20
- Min. temperature
-20 °C
- Max. temperature
45 °C
F (A - G)
- Energy consumption
10 kWh/1000h
Yes
- Colour rendering index
>90
- Weight
0.03 kg
950 mlm
- Material
Polycarbonate (PC)
- Protection class
IP20
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744243 V-TAC VT-2835 2126226 LED strip EEC: F (A - G) open cable ends 24 V 10 m Warm white Tape on Full reel 10 m
Description
VT-2835 120 10W/M LED STRIP LIGHT CREE CHIP 3000K IP20 24V 8MM DOUBLE PCB (10M/ROLL)(PRICE/M)
This text is machine translated.
This text is machine translated.
Features
- Stable SMD 2835-CREE chip technology for higher reliability and longer life. Flexible low-voltage LED tape available for DC 24 V. 10 m roll. Flexible installation: The belt can be cut and re-connected as needed. Suitable for lighting of edges, borders, cabinets, bars and areas with limited space.
Scope of delivery
- Product, operating instructions

















