
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
Solar wall lamp VT-403
- Power= 3 W
- Total luminous flux= 350 lm
- Colour temperature= 4000 K
- Neutral white, Warm white
Technical specifications
- Solar cell dimensions 260 x 174 mm
- Solar cell capacity 6 W; 6 V
- 3 m connection cable
- Battery 3.2 V 5 Ah
- Product type
Solar outdoor wall light
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
3 W
3 W
4000 K
- Colour
Neutral white
Warm white
350 lm
- Total luminous flux
350 lm
- PIR detection angle (horizontal)
6°
- Vertical detection angle
6°
- Coverage max. (width)
6 m
- Light features
Incl. motion detector
- Protection class
IP65
IP65
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
- Weight
290 g
- Dim
(Ø x H) 137.6 mm x 35.4 mm
- Feed length
3 m
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
90.4 mm
- Height
35.4 mm
- Length
137.6 mm
- Depth
137.6 mm
- (Ø)
137.6 mm
No
- Light duration (max.)
1 h
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3033306 V-TAC VT-403 10306 Solar outdoor wall light 3 W Colours (LEDs): Neutral white, Warm white
Description
Scope of delivery
- Solar wall lamp VT-403
- User manual.
- This text is machine translated.















