
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
3.2 V
1
LED (monochrome)
LED
6 W
6 W
6400 K
Cool white
400 lm
400 lm
Incl. ballast
120°
IP65
IP65
White
Aluminium
1420 g
(Ø x H) 190 mm x 55 mm
n.rel.
Hexagonal
80
Yes
190 mm
55 mm
170 mm
190 mm
190 mm
6400 K
6400 K
User & Safety Instructions 3033282 V-TAC VT-40W 7839 LED floodlight, Solar panel 6 W Colours (LEDs): Cool white