
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.18
€ 29.06
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Only 9 Piece(s) available
Highlights & Details
VT-411CCT 10 W LED SOLAR FLOODLIGHT CUBE LITHIUM BATTERY 3.7 V 3600 MAH 4000 K + 6000 K BLACK
- Power= 10 W
- Total luminous flux= 1500 lm
- Colour temperature= 6000 K
- Warm white to cool white
Technical specifications
- Light color 4000/6000 K
- Lithium rechargeable battery 3.7 V/3600 mAh
- Product type
LED floodlight
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.5 W
10 W
6000 K
- Colour
Warm white to cool white
1500 lm
- Total luminous flux
1500 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
120°
- Light features
Incl. remote control
Incl. motion detector
Selectable colour
- Radiation angle
60°
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
Plastic
- Weight
1.11 kg
- Dim
(Ø x H) 134 mm x 120 mm
- Feed length
500 cm
n.rel.
- Type
Square
- Colour rendering index
80
- Light bulb included
Yes
- Width
31 mm
- Height
120 mm
- Length
134 mm
- Depth
134 mm
- (Ø)
134 mm
- Rechargeable
Yes
- Light duration (max.)
60 h
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451461 V-TAC VT-411CCT 23756 LED floodlight, Solar panel 10 W Colours (LEDs): Warm white to cool white
Description
SOLAR PIR SENSOR FLOODLIGHT
Many areas such as garden areas, multi-story car parks and pavillions are unused for hours but require light that is automatically switched on when movement is detected without the need for power consumption.
This model has powerful combinations of three useful functions: Dual color change temperature option; solar function for zero power consumption and PIR sensor for motion detection. Together with the new elegant design and remote control function, the highlight of this lamp is its competitive efficiency in outdoor areas as far as efficiency and safety are concerned.
This text is machine translated.
Many areas such as garden areas, multi-story car parks and pavillions are unused for hours but require light that is automatically switched on when movement is detected without the need for power consumption.
This model has powerful combinations of three useful functions: Dual color change temperature option; solar function for zero power consumption and PIR sensor for motion detection. Together with the new elegant design and remote control function, the highlight of this lamp is its competitive efficiency in outdoor areas as far as efficiency and safety are concerned.
This text is machine translated.
Features
- • Solar powered CCT floodlight (6000 K + 4000 K) – no electricity costs
- • Equipped with remote control and PIR sensor
- • Flexible installation, designed with DC: 6 V, 4.5 W solar panel
- • 120°x60° beam angle
- • Charge 5–6 hours (sunlight), maximum operating time 60 hours
- • Includes 1 floodlight, 1 panel, 1 remote control (with 2 x AAA batteries), 5 m cable, 4 screws
- • Perfectly designed for outdoor use with degree of protection IP65
- • Suitable for paths, gardens, terraces and similar outdoor areas
Scope of delivery
- Floodlights
- Solar panel
- Remote control (incl. 2 x size AAA batteries)
- 5 m cable
- Screws.















