
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
6.4 V
1
LED (monochrome)
LED
0.5 W
30 W
4000 K
Neutral white
4800 lm
4800 lm
8 m
Incl. motion detector
120°
IP65
IP65
Black
Polycarbonate (PC)
2060 g
(Ø x H) 197.2 mm x 190.9 mm
500 cm
n.rel.
Hexagonal
80
Yes
49 mm
190.9 mm
197.2 mm
197.2 mm
197.2 mm
4000 K
4000 K
User & Safety Instructions 3033343 V-TAC VT-432 10310 LED floodlight, Solar panel 30 W Colours (LEDs): Neutral white