
Number
Total (€ 77.30 / piece)
€ 77.30
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Solar floodlight VT-432
- Power= 30 W
- Total luminous flux= 4800 lm
- Colour temperature= 6400 K
- Cool white
Technical specifications
- Solar cell dimensions 260 x 174 mm
- Solar cell capacity 6 W; 6 V
- 3 m connection cable
- Battery 3.2 V 5 Ah
- Product type
LED floodlight
- Operating voltage
6.4 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
30 W
30 W
6400 K
- Colour
Cool white
4800 lm
- Total luminous flux
4800 lm
- Coverage max. (width)
8 m
- Light features
Incl. motion detector
Incl. feed
Battery-powered
Incl. dimmer
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Polycarbonate (PC)
- Weight
2060 g
- Dim
(Ø x H) 197.2 mm x 190.9 mm
- Feed length
500 cm
n.rel.
- Type
Hexagonal
- Colour rendering index
80
- Light bulb included
Yes
- Width
49 mm
- Height
190.9 mm
- Length
197.2 mm
- Depth
197.2 mm
- (Ø)
197.2 mm
- Colour temperature (max.)
6400 K
- Colour temperature (min.)
6400 K
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3033340 V-TAC VT-432 10311 LED floodlight, Solar panel 30 W Colours (LEDs): Cool white
Description
Scope of delivery
- Solar floodlight VT-432
- User manual.
- This text is machine translated.

















