
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
Built-in LED
300 W
300 W
300 kWh/1000h
4000 K
Natural white
34440 lm
Incl. feed
115°
IP65
IP65
White
Aluminium
5.02 kg
(W x H x D) 498 x 411.6 x 48 mm
1 m
D (A - G)
Rectangular
70
Yes
498 mm
411.6 mm
48 mm
yes
User & Safety Instructions 3744324 V-TAC VT-44003 242146 LED floodlight EEC: D (A - G) 300 W Colours (LEDs): Natural white