
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
240 V
LED (monochrome)
10 W
10 W
6500 K
Cool white
730 lm
730 lm
Incl. ballast
110°
IP65
IP65
Black
Aluminium
0.16 kg
(W x H x D) 96 x 90 x 25 mm
F (A - G)
Rectangular
80
Yes
96 mm
90 mm
25 mm
User & Safety Instructions 3588519 V-TAC VT-44012 23974 LED floodlight EEC: F (A - G) 10 W Colours (LEDs): Cool white