
V-TAC VT-44014CCT 240726 LED outdoor floodlight EEC: F (A - G) 10 W Colours (LEDs): Warm white to cool white
EAN:
Part number:
Item no:
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
- Power= 10 W
- Total luminous flux= 850 lm
- Warm white to cool white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
- Energy consumption
10 kWh/1000h
- Colour
Warm white to cool white
850 lm
- Total luminous flux
850 lm
- Light features
Colour-changing
- Radiation angle
90°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
0.25 kg
- Dim
(W x H x D) 122 x 147 x 33 mm
- Feed length
12 cm
F (A - G)
- Type
Rectangular
- Colour rendering index
80
- Light bulb included
Yes
- Width
122 mm
- Height
147 mm
- Depth
33 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588538 V-TAC VT-44014CCT 240726 LED outdoor floodlight EEC: F (A - G) 10 W Colours (LEDs): Warm white to cool white




















