
V-TAC vt-44030cct 23613 LED floodlight EEC: F (A - G) 30 W Colours (LEDs): Warm white, Neutral white, Cool white
EAN:
Part number:
Item no:
Highlights & Details
VT-44030ct 30W LED floodlight 3in1 gray housing
- Power= 30 W
- Total luminous flux= 2350 lm
- Colour temperature= 3000 K
- Warm white, Neutral white, Cool white
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
30 W
30 W
- Energy consumption
30 kWh/1000h
3000 K
- Colour
Warm white
Neutral white
Cool white
2760 lm
- Total luminous flux
2350 lm
- Light features
Incl. ballast
- Radiation angle
90°
- Protection class
IP65
IP65
- Factory colour
Grey
- Material
Aluminium
- Weight
315 g
- Dim
(Ø x H) 176 mm x 175 mm
- Feed length
0.15 m
F (A - G)
- Type
Rectangular
- Colour rendering index
80
- Light bulb included
Yes
- Width
171 mm
- Height
175 mm
- Length
176 mm
- Depth
26 mm
- (Ø)
176 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3324797 V-TAC vt-44030cct 23613 LED floodlight EEC: F (A - G) 30 W Colours (LEDs): Warm white, Neutral white, Cool white














