
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight
220 V
1
LED (monochrome)
LED
30 W
30 W
Warm white to cool white
3000 lm
3000 lm
Incl. switch
110°
IP65
Black
Aluminium
0.34 kg
(W x H x D) 158 x 159 x 38 mm
20 cm
F (A - G)
80
Yes
158 mm
159 mm
38 mm
yes
User & Safety Instructions 3588549 V-TAC VT-44036CCT 23769 LED outdoor floodlight EEC: F (A - G) 30 W Colours (LEDs): Warm white to cool white