
V-TAC VT-44049 242196 Industrial light EEC: F (A - G) 50 W Colours (LEDs): White

Number
Highlights & Details
VT-44049 50W LED WORK FLOOD LIGHT WITH CREE CHIP (L STAND WITH 3M WIRE) COLOR CODE: 6500K BLACK BODY
- Power= 50 W
- Total luminous flux= 5000 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Life: 30000 hours
- On/off switching cycles >15000
- LED chip type SMD-CREE chip
- Power saving 85 Energy
- pf >0.9
- Series CREE
- Instant start 0-100% in <1 seconds
- Useable luminous flux: 4270 lm
- Operating temperature: -20°C to + +45°C.
- Plug type EU Plug
- Product type
Industrial light
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
- Rating per bulb
50 W
50 W
- Energy consumption
50 kWh/1000h
6500 K
- Colour
White
4270 lm
- Total luminous flux
5000 lm
- Radiation angle
115°
IP65
IK05
- Factory colour
Black
Yellow
- Material
Aluminium
- Weight
1.24 kg
- Dim
(W x H x D) 236.2 x 300 x 57 mm
- Feed length
3 m
F (A - G)
- Colour rendering index
70
- Light bulb included
Yes
- Width
236.2 mm
- Height
300 mm
- Depth
57 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3781480 V-TAC VT-44049 242196 Industrial light EEC: F (A - G) 50 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 3781480 V-TAC VT-44049 242196 Industrial light EEC: F (A - G) 50 W Colours (LEDs): White
User & Safety Instructions 3781480 V-TAC VT-44049 242196 Industrial light EEC: F (A - G) 50 W Colours (LEDs): White
Description
Suitable for garages, workshops, cellars, car workshops and more
This text is machine translated.




