
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
240 V
LED (monochrome)
50 W
50 W
4000 K
Neutral white
4000 lm
4000 lm
Incl. ballast
110°
IP65
IP65
Black
Aluminium
0.43 kg
(W x H x D) 176 x 152 x 25 mm
F (A - G)
Rectangular
80
Yes
176 mm
152 mm
25 mm
yes
User & Safety Instructions 3588546 V-TAC VT-44054 23988 LED floodlight EEC: F (A - G) 50 W Colours (LEDs): Neutral white