
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
240 V
1
LED (monochrome)
LED
50 W
50 W
3000 K
Warm white
4500 lm
4000 lm
Incl. ballast
110°
IP65
IP65
Black
Aluminium
0.48 kg
(Ø x H) 176 mm x 152 mm
F (A - G)
Rectangular
80
Yes
176 mm
152 mm
176 mm
25 mm
176 mm
yes
User & Safety Instructions 3588548 V-TAC VT-44054 23995 LED floodlight EEC: F (A - G) 50 W Colours (LEDs): Warm white