
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight
240 V
LED (monochrome)
50 W
50 W
50 kWh/1000h
Warm white to cool white
4000 lm
5000 lm
Incl. switch
110°
IP65
IP65
Black
Aluminium
(W x H x D) 193 x 205 x 38 mm
20 cm
F (A - G)
Rectangular
80
Yes
193 mm
205 mm
38 mm
User & Safety Instructions 3588551 V-TAC VT-44056CCT 23768 LED outdoor floodlight EEC: F (A - G) 50 W Colours (LEDs): Warm white to cool white