
V-TAC VT-44058CCT 240736 LED outdoor floodlight EEC: F (A - G) 50 W Colours (LEDs): Warm white to cool white
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
- Power= 50 W
- Total luminous flux= 4500 lm
- Warm white to cool white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
50 W
50 W
- Energy consumption
50 kWh/1000h
- Colour
Warm white to cool white
4000 lm
- Total luminous flux
4500 lm
- Light features
Selectable colour
- Radiation angle
90°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
0.53 kg
- Dim
(W x H x D) 182 x 227 x 33 mm
- Feed length
12 cm
F (A - G)
- Type
Rectangular
- Colour rendering index
80
- Light bulb included
Yes
- Width
182 mm
- Height
227 mm
- Depth
33 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588553 V-TAC VT-44058CCT 240736 LED outdoor floodlight EEC: F (A - G) 50 W Colours (LEDs): Warm white to cool white




















