
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
Built-in LED
100 W
100 W
100 kWh/1000h
6500 K
Cool white
11480 lm
Incl. feed
115°
IP65
IP65
White
Aluminium
1.26 kg
(W x H x D) 256 x 229 x 42 mm
1 m
D (A - G)
Rectangular
70
Yes
256 mm
229 mm
42 mm
yes
User & Safety Instructions 3744321 V-TAC VT-44101 242116 LED floodlight EEC: D (A - G) 100 W Colours (LEDs): Cool white